Analog DevicesEVAL-ADUC814QSZEmbedded System Development Boards and Kits
ADUC814 Microcontroller Development Kit 0.032768MHz CPU 256B RAM 640B/8KB EEPROM/Flash
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Kit | |
ADUC814 | |
Microcontroller | |
256B | |
640B/8KB | |
EEPROM/Flash | |
1 | |
4 | |
No | |
No | |
EEPROM/Flash | |
No |
Dev Kit Description
Development System for evaluation of the ADuC814, 6-Channel 12-Bit ADC + Dual 12-Bit DAC + 8K-Byte Flash MCU.
The QuickStart Kits for the ADuC8x-series (8052-core) Precision Analog Microcontrollers feature serial-port download/debug capability and an assembly-source debugging environment.
Dev Kit Additional Information
UG-041 ADuC8xx Evaluation Kit Getting Started User Guide
CAD Files - Gerber PCB Layout Files
AN-1074: Understanding the Serial Download Protocol (Formerly uC004)
UC-006: A 4-wire UART-to-PC Interface
uC006 Files (zip)
ADuC814 Code Examples Assembler Code
Serial downloader UART Cable: EVAL-ADUC-CABLE1