Analog DevicesEVAL-ADUC824QSZEmbedded System Development Boards and Kits

ADUC824 Microcontroller Development Kit 0.032768MHz CPU 8KB Flash

Begin your next microprocessor-based electronic circuit with this development kit EVAL-ADUC824QSZ embedded system development board from Analog Devices. It has a maximum clock speed of 0.032768 MHz. Its flash program memory is 8KB.
  • Dev Kit Description

    Development System for evaluation of the ADuC824, 24-Bit ADC + 16-Bit ADC + 12-Bit DAC + 8K-Byte Flash MCU. This development system is also recommended for evaluation of ADuC816.

    The QuickStart Kits for the ADuC8x-series (8052-core) Precision Analog Microcontrollers feature serial-port download/debug capability and an assembly-source debugging environment.

  • Dev Kit Features

    • 2 Layer PCB (4” X 5” Form Factor)
    • 9V power supply/battery regulated to 5V on board
    • 4 pin UART header to connect to RS232 Interface Cable
    • 5 pin UART/ICE header to connect to external emulator board
    • Example RTD Temperature Sensor Demonstration Circuit
    • 32.768kHz Watch Crystal to drive the PLL clock
    • AD780 2.5V External Reference Chip
    • Reset/External Interrupt 0 Push Buttons
    • Power on Reset circuit for ADuC816 and ADuC824 (not required for other parts)
    • Power Indicator/General Purpose LEDs
    • Access to all ADC inputs from external header. DAC output channel buffered to external header. All device Ports and Strobes are brought out to external header pins.
    • Surface Mount and Through Hole General Purpose Prototype Area
  • Kit Includes

    • Evaluation Board
    • Power Supply
    • Serial Cable
    • Windows Serial Downloader
    • Elves
    • Code Example
    • Documentation
    • Keil uVision Evaluation Version
    • IAR EW51 Evaluation version
  • Dev Kit Additional Information

    UG-041 ADuC8xx Evaluation Kit Getting Started User Guide (pdf)

    Evaluation Board (pdf)

    Schematic and Board Outline (pdf)

    CAD Files - Gerber PCB Layout Files (zip)

    AN-1074: Understanding the Serial Download Protocol (Formerly uC004) (pdf)

    UC-006: A 4-wire UART-to-PC Interface

    uC006 Files (zip)

    uC006 Gerber File(1) (zip)

    uC006 Gerber Files(2) (zip)

    Development Tools details on all tools available for all Precision Analog Microcontrollers

    IAR EW51 4kByte limited evaluation version from IAR.

    Keil µVision MDK51 2kByte limited evaluation version from Keil.

    The On-Chip Kernel

    WASP - Analog Analysis Routine V6.04

    ADSIM Simulator

    WSD V7.05

    ADuC816 Code Examples Assembler Code (zip)

    ADuC824 Code Examples Assembler Code (zip)

    Function Libraries

    Serial downloader UART Cable: EVAL-ADUC-CABLE1

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $62.97
    1. 1+$62.97