Analog DevicesEVAL-ADUC841QSPZEmbedded System Development Boards and Kits

ADUC841 Microcontroller Development Kit 0.032768MHz/11.0592MHz CPU 2304B RAM 4KB/62KB EEPROM/Flash

  • Dev Kit Description

    Development systems for evaluation of the ADuC841, 8-Channel 12-Bit ADC + Dual 12-Bit DAC + 20 MIPS Flash MCU.

    The QuickStart Kits for the ADuC8x-series (8052-core) Precision Analog Microcontrollers feature serial-port download/debug capability and an assembly-source debugging environment.

    ADI also provides a non-intrusive emulation POD called the USB-EA-CONVZ allowing assembly & C-source debugging.

  • Dev Kit Features

    • 2 Layer PCB (4” X 5” Form Factor)
    • 9V power supply/battery regulated to 5V on board
    • 4 pin UART header to connect to RS232 Interface Cable
    • 5 pin UART/ICE header to connect to external emulator board
    • Example LDR Demonstration Circuit
    • 32.768kHz Watch Crystal to drive the PLL clock OR 11.0592MHz crysta
    • Reset/External Interrupt 0 Push Buttons
    • Power on Reset circuit for ADuC812 (not required for other parts)
    • Power Indicator/General Purpose LEDs
    • Access to all ADC inputs from external header. DAC output channel buffered to external header. All device Ports and Strobes are brought out to external header pins.
    • Surface Mount and Through Hole General Purpose Prototype Area
  • Kit Includes

    • Evaluation Board
    • Power Supply
    • Serial Cable
    • Windows Serial Downloader
    • Elves
    • Code Example
    • Documentation
    • Keil uVision Evaluation Version
    • IAR EW51 Evaluation version
    • USB-EA-CONVZ Dongle
    • USB Cable
  • Dev Kit Additional Information

    UG-041 ADuC8xx Evaluation Kit Getting Started User Guide (pdf)

    Evaluation Board (pdf)

    Schematic and Board Outline (pdf)

    CAD Files - Gerber PCB Layout Files (zip)

    AN-1074: Understanding the Serial Download Protocol (Formerly uC004) (pdf)

    AN-1139: Understanding the Parallel Programming Protocol (pdf)

    UC-006: A 4-wire UART-to-PC Interface

    uC006 Files (zip)

    uC006 Gerber File(1) (zip)

    uC006 Gerber Files(2) (zip)

    Development Tools details on all tools available for all Precision Analog Microcontrollers

    IAR EW51 4kByte limited evaluation version from IAR.

    Keil µVision MDK51 2kByte limited evaluation version from Keil.

    The On-Chip Kernel

    WASP - Analog Analysis Routine V6.04

    WSD V7.05 - Windows Serial Port Downloader using UART,

    ADuC841 Assembler Code (zip)

    ADuC841 C Code (zip)

    ADuC841 C Library (zip)

    Function Libraries

    Non-intrusive emulation POD : USB-EA-CONVZ

    Serial downloader UART Cable: EVAL-ADUC-CABLE1

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $125.27
    1. 1+$125.27