Analog DevicesEVAL-ADUM3223AEBZPower Management Development Boards and Kits

ADuM3223 Digital Isolator Evaluation Kit

  • Dev Kit Description

    The EVAL-ADuM3223AEBZ and EVAL-ADuM4223AEBZ support the ADuM3223 and ADuM4223 isolated precision half-bridge drivers, respectively. Because the evaluation boards have footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, the ADuM3223 and ADuM4223 can be evaluated with many different power devices. The evaluation boards also allow the high-side supply to be boot-strapped to the low-side supply. The ADuM3223A model represents a superset of the ADuM3223 models because it has the lowest minimum output voltage (4.5 V). The ADuM3223B and ADuM3223C models have minimum out-put voltages of 7.5 V and 11.5 V, respectively. In the same way, the ADuM4223A model represents a superset of the ADuM4223 models. Complete information about the ADuM3223 and ADuM4223 is available in the ADuM3223/ADuM4223 data sheet, which should be consulted in conjunction with this user guide when using the evaluation board.

  • Dev Kit Features

    -4 A peak output current
    -High frequency operation: 1 MHz maximum
    -CMOS input logic levels
    -4.5 V to 18 V output drive
    -Supports TO-263 or TO-252 IGBT/MOSFETs
    -Bootstrap option

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2012/5/8/1/57/12/611/adi_/manual/adum3223_4223.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $49.56
    1. 1+$49.56
    2. 10+$49.39