Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The EVAL-ADuM4070EBZ can be used for different applications of the ADuM4070 isolated switching regulator. With the ability to be configured as a circuit with either single- (default) or double-supply output, the board supports a variety of input/output configurations and multiple transformer options. It is equipped with an ADuM4070 regulator for voltage isolation; the regulator features integrated feedback and a switching frequency that can be set from 200 kHz to 1000 kHz.
Dev Kit Features
- ADuM4070 circuit, including 5 kV rms isolated dc-to-dc converters
- Single supply (default) 5 V input to 5 V output (regulated)
- Reconfigurable to 5 V input to 3.3 V output or 3.3 V input to 3.3 V output
- Double supply 5 V input to 15 V output (regulated) and 7.5 V output (unregulated)
- Reconfigurable to 5 V input to 12 V output (regulated) and 6 V output (unregulated)
- Footprints for Coilcraft, Inc., and Halo Electronics, Inc., transformer options
- Multiple switching frequency options
Dev Kit Additional Information