EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device | ADXL344 |
Supported Device Technology | Accelerometer |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
This EVAL-ADXL344Z-S sensor development board and kit from Analog Devices can help you jump-start your next electronics project in no time.