Reduced Price

Analog DevicesEVAL-ADXL362Z-SSensor Development Boards and Kits

ADXL362 Accelerometer Sensor Evaluation Board Medical

The EVAL-ADXL362Z-S sensor development board and kit from Analog Devices provides great support when interfacing microprocessors with different sensors.
  • Dev Kit Description

    Satellite Board EVAL-ADXL362Z-S is  part of The EVAL-ADXL362Z-MLP is a complete system for real-time evaluation of the ADXL362micropower, 3-axis, digital-ouptut MEMS accelerometer. This system is accompanied by a graphical user interface (GUI) that facilitates evaluation of parameters such as power consumption, temperature coefficient, noise, and more. The system consists of a motherboard and a satellite board. The sensor is housed in a socket on the satellite board, enabling evaluation of multiple parts using one evaluation system.

    The ADXL362 is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2 µA at a 100 Hz output data rate and 270 nA when in motiontriggered wake-up mode. Unlike accelerometersthat use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by undersampling; itsamples the full bandwidth of the sensor at all data rates.

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $199.08
    1. 1+$199.08
    2. 5+$197.09
    3. 10+$195.12
    4. 25+$193.17
    5. 50+$191.24
    6. 100+$189.32
    7. 250+$187.43
    8. 500+$185.56
    9. 1000+$183.70