Analog DevicesEVAL-ADXL372-ARDZ | AccelerometerSensor Development Boards and Kits

Micropower, 3-Axis +/-200g Digital Output MEMS Arduino Shield

Micropower, 3-Axis +/-200g Digital Output MEMS Arduino Shield.

The ADXL372 is an ultralow power, 3-axis, ±200 g MEMS accelerometer that consumes 22 μA at a 3200 Hz output data rate. The ADXL372 is designed to be used in IoT applications such as impact and shock detection, asset health assessment, portable IoT edge nodes, and concussion and head trauma detection.

In addition to its ultralow power consumption, the ADXL372 has many features to enable impact detection while providing system level power reduction. The device includes a deep multimode output first in, first out (FIFO), several activity detection modes, and a method for capturing only the peak acceleration of over threshold events.

Features:

- Ultra-low power sleep and wake up modes
- ±200g measurement range
- Adjustable high-pass filter
- Form-factor compatible with Arduino

Applications:

- Hearing aids
- Home healthcare devices
- Motion enabled power save switches
- Wireless sensors
- Motion enabled metering devices

See Related Part:

EVAL-ADICUP3029

Additional Software:

ADXL372 - No-OS Driver
ADXL372 Arduino Uno Sketch
ADICUP3029 Bluetooth Example

Compatible Boards:

Related ADI parts:

  • ADXL372: Micropower, 3-Axis,  ±200 g Digital Output, MEMS

Reference Documentation:

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $65.88
    1. 1+$65.88