EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Kit |
Supported Device | ADXL375 |
Supported Device Technology | Accelerometer |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
Look no further than the EVAL-ADXL375Z-M sensor development board and kit from Analog Devices, a tool that can jump-start your next microprocessor-based project.