Analog DevicesEVAL-ADXL377ZSensor Development Boards and Kits
ADXL377 Accelerometer Sensor Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADXL377 | |
Accelerometer | |
1.8 to 3.6 | |
N/A | |
N/A |
Time is important. The EVAL-ADXL377Z sensor development board and kit from Analog Devices can quickly get a variety of sensors reporting to your microprocessor.
Dev Kit Description
The EVAL-ADXL377Z is a simple breakout board that allows quick evaluation of the performance of the ADXL377. The ADXL377 is a 3-axis analog-output accelerometer with ±200 g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.
Dev Kit Additional Information