50% Off

Analog DevicesEVAL-ADXRS453Z-MSensor Development Boards and Kits

ADXRS453 Gyroscope Sensor Evaluation Kit Win 7/Win 2000/Win Vista/Win XP OS

Save development time when using the EVAL-ADXRS453Z-M sensor development board and kit by Analog Devices within your project.
  • Dev Kit Description

    The EVAL-ADXRS453Z is a simple breakout board that enables easy connection of an ADXRS450 into an existing system. The ADXRS450 is a digital-output, single-axis gyroscope with built-in temperature calibration. The ADXRS453 is available in two packages: an SOIC package for yaw-axis rate sensing, and a vertical-mount package (VMP) for pitch- or roll-axis sensing. In applications requiring multi-axis sensing, the innovative VMP greatly simplifies assembly by eliminating the need for additional boards mounted at 90°. Breakout boards are available for the ADXRS450 in both packages, as listed in the Ordering Guide below. Due to its small size and stiff PCB, the EVAL-ADXRS453Z has minimal effect on performance of the system and of the gyroscope, and thus it is ideal for evaluation of the ADXRS453 in an existing system. Note that the ADXRS453 requires digital communication via SPI. No processor is included with the EVAL-ADXRS453Z; firmware must be supplied externally by the user. For an evaluation system that includes a processor, please see the EVAL-ADXRS453Z-M.

  • Dev Kit Features

    -Flexible inertial sensor evaluation platform Single main board operates with interchangeable satellite boards
    -Separates DUT from controller for accurate environmental testing
    -500 Hz data rate SPI interface
    -Continuous stream to file data recording
    -Standard USB cable for power and communications
    -PC-based graphical user interface (GUI)
    -Fast, easy installation

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2011/12/25/4/18/36/416/adi_/manual/adxrs453.pdf
    http://download.siliconexpert.com/pdfs/2011/12/25/4/18/36/416/adi_/manual/adxrs453.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Date Code:
    1641+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    United States of America
    • Price: $317.30
    1. 1+$317.30