Analog DevicesEVAL-CN0326-PMDZ

Isolated Low Power pH Monitor with Temperature Compensation

Reference Design: Isolated Low Power pH Monitor with Temperature Compensation

EVAL-CN0326-PMDZ is a Pmod interface board with a completely isolated low power pH sensor signal conditioner and digitizer with automatic temperature compensation for high accuracy. The circuit gives 0.5% accurate readings for pH values from 0 to 14 with greater than 14-bits of noise-free code resolution and is suitable for a variety of industrial applications such as chemical, food processing, water, and wastewater analysis. This circuit supports a wide variety of pH sensors that have very high internal resistance that can range from 1 MΩ to several GΩ, and digital signal and power isolation provides immunity to noise and transient voltages often encountered in harsh industrial environments.

Block Diagram: 

 

Features:

  • 0.5% Accuracy

  • Low power

  • Temperature compensation

  • Completely isolated

Applications:

  • Healthcare

    • Life sciences & medical instrumentation

  • Instrumentation & measurement

    • Chemical analysis & analytical instruments

  • Building technology

    • Building control and automation

Functional Test Setup

The following equipment is needed:

  • A PC with a USB port and Windows® XP and Windows® Vista (32-bit), or Windows® 7 (32-bit)

  • EVAL-CN0326-PMDZ circuit evaluation board

  • EVAL-SDP-CB1Z circuit evaluation board

  • SDP-PMD-IB1Z SDP interposer board

  • CN0326 Evaluation Software

  • Power supply: 6 V wall wart or equivalent

  • Yokogawa 2000 Precision DC Power Supply or equivalent

Compatible Boards:

Related ADI parts:

  • AD8603: Micropower RRIO Low Noise Precision Single CMOS Op Amp

  • AD7793: 3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference

  • ADUM5401: Quad-Channel Isolators with Integrated DC/DC Converter (3/1 channel directionality)

Reference Documentation:

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $54.50
    1. 1+$54.50