Analog DevicesEVAL-CN0337-PMDZ

12-Bit, 300 kSPS, Single-Supply, Fully Isolated RTD Temperature Measurement System with 3-Wire Compensation

Reference Design: 12-Bit, 300 kSPS, Single-Supply, Fully Isolated RTD Temperature Measurement System with 3-Wire Compensation

EVAL-CN0337-PMDZ is a Pmod interface board with a completely isolated 12-bit, 300 kSPS RTD temperature measuring system that uses only three active devices. The system processes the output of a Pt100 RTD and includes an innovative circuit for lead-wire compensation using a standard 3-wire connection. The circuit operates on a single 3.3 V supply. The total error after room temperature calibration is less than ±0.24% FSR for a ±10°C change in temperature, making it ideal for a wide variety of industrial temperature measurements.

Block Diagram:

Features:

  • Flexible RTD conditioning and conversion

  • Temperature compensated

  • Fully isolated

Applications:

  • Battery-powered systems

  • Handheld meters

  • Medical instruments

  • Instrumentation and control systems

  • Data acquisition systems

  • Optical sensors

  • Diagnostic/monitoring functions

  • Energy harvesting

 

Compatible FPGA Boards

Related ADI parts:

  • ADUM5401:  Quad-Channel Isolators with Integrated DC/DC Converter (3/1 channel directionality)

  • AD7091R: 1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP

  • AD8608: Low Noise, CMOS, Rail-to-Rail, Input/Output Precision Quad Op Amp

Reference Documentation:

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $47.63
    1. 1+$47.63