Analog DevicesEVAL-CN0349-PMDZ

Reference Design: Fully Isolated Conductivity Measurement Data Acquisition System

Reference Design: Fully Isolated Conductivity Measurement Data Acquisition System

This reference design uses the EVAL-CN0349-PMDZ circuit board, the SDP-PMD-IB1Z, and the EVAL-SDP-CB1Z system demonstration platform (SDP) evaluation board. The SDP-PMD-IB1Z interposer board and the EVAL-SDP-CB1Z SDP board have 120-pin mating connectors. The SDP-PMD-IB1Z interposer board and the EVAL-CN0349-PMDZ board have 8-pin Pmod matching connectors, allowing quick setup and evaluation of the performance of the circuit. The EVAL-CN0349-PMDZ board contains the circuit to be evaluated, and the SDP evaluation board is used with the CN-0349 Evaluation Software to capture the data from the EVAL-CN0349-PMDZ circuit board.

Block Diagram: 

Features:

  • Accurate conductivity measurements to 1%

  • Small PCB footprint

  • Fully isolated

Applications:

  • Electrochemical analysis

  • Bioelectrical impedance analysis

  • Impedance spectroscopy

  • Biomedical and automotive sensors

  • Proximity sensing

  • Isolated sensor interfaces

  • Industrial PLCs

Functional Setup

The following equipment is needed:

  • The EVAL-CN0349-PMDZ circuit evaluation board

  • The EVAL-SDP-CB1Z SDP evaluation board

  • The SDP-PMD-IB1Z interposer board

  • A 6 V power supply or wall wart (EVAL-CFTL-6V-PWRZ)

  • The CN-0349 Evaluation Software

  • A conductivity cell with integrated Pt100 sensor (for example, Sensorex CS200TC-PT1)

  • A PC with a USB port, Windows® 7 (64-bit), Windows 8 (64-bit), Windows 10 (64-bit), or Windows 8 (64-bit or 32-bit)

Compatible Boards:

Related Content:

Electrochemical Sensing Allows for Precise, Convenient Water Quality Measurements

Related ADI parts

  • AD5934: 250 kSPS, 12-Bit Impedance Converter, Network Analyzer

  • AD8606: Precision, Low Noise, RRIO, CMOS Op Amp (Dual)

  • ADG715: CMOS, Low Voltage, I2C Compatible Interface, Serially Controlled, Octal SPST Switches

  • ADUM1250: Hot Swappable Dual I2C Isolator

  • ADUM5000: Isolated DC/DC Converter

Reference Documentation:

 

 

 

 

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $52.95
    1. 1+$52.95