Analog DevicesGas Detection | EVAL-CN0357-ARDZ

Arduino Compatible Electrochemical Gas Detection Circuit

Reference design: Arduino Compatible Electrochemical Gas Detection Circuit (CN0357)

CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.

Block Diagram:  

Features:

  • Form Factor Compatible with Arduino

  • Programmable for multiple other gases

  • Resolution down to 1ppm

  • Low power, single supply operation

Applications:

  • Sensing

  • Monitoring

Compatible FPGA Boards

List of Intel boards with the Arduino connector

Related ADI parts: 

  • AD7790: 16-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter

  • ADA4528-2: Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp

  • AD8500 : Micropower Precision CMOS Operational Amplifier

  • ADR3412: Micro-Power, High-Accuracy 1.2V Voltage Reference

  • AD5270: 1024-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat

Reference Documentation:

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $59.53
    1. 1+$59.53