Analog DevicesEVAL-CN0394-ARDZEmbedded System Development Boards and Kits
Reference design: Flexible, Low Power, 4-Channel Thermocouple System with Arduino-Compatible Analog Interface
Reference Design: Flexible, Low Power, 4-Channel Thermocouple System with Arduino-Compatible Analog Interface
The EVAL-CN0394-ARDZ is a flexible, integrated, 4-channel thermocouple measurement system based on the Arduino compatible ADuCM360, a low power, precision analog microcontroller. The ADuCM360 has an Arm Cortex™-M3 processor core, a number of peripherals, and also precision analog functions including a dual, 24-bit, Σ-Δ ADC; multiplexer; programmable gain amplifier (PGA); and voltage reference.
Block Diagram:
Features:
-
Flexible 4-channel thermocouple system
-
Cold junction compensation
-
Arduino-compatible interface to ADICUP360
Applications:
-
Industrial automation and process control
-
Intelligent precision sensing systems
-
4 mA to 20 mA loop-powered smart sensor systems
-
Medical devices, patient monitoring
Functional Setup
The following equipment is needed:
-
PC with a USB 2.0 port and Windows® 7 (64-bit) or later
-
EVAL-CN0394-ARDZ Arduino shield-compatible circuit evaluation board
-
EVAL-ADICUP360 development board or compatible Arduino platform board
-
Any combination of B, E, J, K, N, R, S, and T thermocouples (four total), or Time Electronics 1090 temperature calibrator or equivalent
-
ADICUP360 software (IDE), see the CN-0394 User Guide
-
Serial terminal software such as PuTTY or Tera Term
-
USB A to USB micro cable
-
EVAL-CN0394-ARDZ demo code (see the CN-0394 User Guide)
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Compatible Boards:
-
EVAL-ADICUP360: ADUCM360 Microcontroller Evaluation Board Flash
Related ADI parts:
-
ADUCM360: Low power precision analog microcontroller, ARM cortex M3 with dual sigma-delta ADCs