Analog DevicesVolatile Gas Detection | EVAL-CN0395-ARDZPower Management Development Boards and Kits
Volatile Organic Compound Detector for Indoor Air Quality Measurement Arduino Shield
Reference Design: Volatile Organic Compound Detector for Indoor Air Quality Measurement
The EVAL-CN0395-ADRZ uses metal-oxide sensor to detect gases composed of volatile organic compounds, making this Shield great for measuring indoor air quality. The sensor is composed of a heating resistor and a sensing resistor, where when the sense resistor is heated, its value changes as a function of the concentration of different gases. It also includes a temperature and humidity sensor that can be used for compensating the gas concentration value.
Block Diagram:
Features:
-
Complete Volatile Organic Compound (VOC) detector
-
Constant voltage, current, resistance, temperature, heater control options
-
Wide range sense resistor measurement
-
On board temperature and humidity sensor
Applications:
-
Healthcare
-
Life sciences & medical instrumentation
-
-
Building Technology
-
Heating ventilation and air conditioning
-
Functional Setup:
The following equipment is needed:
-
PC with a USB port and Windows® 7 (64-bit), Windows 8 (64-bit), or Windows 10 (64-bit)
-
EVAL-CN0395-ARDZ circuit evaluation board
-
EVAL-ADICUP360 evaluation board or equivalent Arduino interface
-
USB A to USB micro cable
-
EVAL-ADICUP360 software (IDE)
-
EVAL-CN0395-ARDZ sample code
Related ADI parts:
-
AD7988-1: 16-Bit, 100ksps, Ultra Low Power 16-Bit SAR ADC
-
ADN8810: 12-Bit High Output Current Source
-
AD8628: Zero-Drift, Single-Supply, RRIO Op Amp
-
ADG884: 0.5 Ω CMOS Dual 2:1 MUX/SPDT Audio Switch
-
ADG758: CMOS Low Voltage, 3 Ω 8-Channel Multiplexer
-
ADP196: 5 V, 3 A Logic Controlled High-Side Power Switch
-
ADP124: 5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages
-
ADR4540: Ultra-Low-Noise, High-Accuracy 4.096V Voltage Reference
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Compatible Boards:
-
EVAL-ADICUP360: ADUCM360 Microcontroller Evaluation Board Flash