Analog DevicesEVAL-INAMP-62RZAmplifier IC Development Boards and Kits
AD620/AD621/AD622/AD623 SP Amplifier Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD620/AD621/AD622/AD623 | |
SP Amplifier | |
2.3 V to 15 | |
N/A |
Dev Kit Description
The EVAL-INAMP-62RZ is an easy-to-use accessory for eval-uating the AD620 series of instrumentation amplifiers. This board test the AD620, AD621, AD622, and AD623 devices. In addition to the basic in-amp connection, circuit options enable the user to adjust the offset voltage, apply an output reference, or provide shield drivers with user-supplied components. The board is shipped with an assortment of surface-mount packages. The board also has an alternative footprint for a through-hole, 8-lead PDIP.The EVAL-INAMP-82RZ offers users the option of evaluating the AD8221 and AD8228 instrumentation amplifiers indivi-dually or with other products in common applications. As with the AD620 to AD623 board, this board is shipped with an assortment of surface-mount packages. The evaluation board is arranged so that users can easily adjust the gain resistor and reference jumper. The board offers an SMA/SMB outline at the output.The EVAL-INAMP-82RMZ board is similar to the EVAL-INAMP-82RZ board with one difference: the EVAL-INAMP-82RMZ board is configured for the MSOP package. This covers the AD8220, AD8221, and AD8228 products. The EVAL-INAMP-82RMZ board is shipped with an assortment of MSOP surface-mount ICs
Dev Kit Features
-3 generic, easy-to-use PC boards
-Support several related in-amp products
-Simple gain setting
-Decoupled supply lines
-EVAL-INAMP-62RZ board Tests the AD620, AD621, AD622, and AD623
-Configurable for dual or single supplies
-Provision for optional circuitry
-Shield driver
-Adjustable offset/reference
-EVAL-INAMP-82RZ and EVAL-INAMP-82RMZ boards
-Test the AD8220, AD8221, and AD8228
-Two package variations available: SOIC and MSOP
-Solder jumper
-SMA/SMB outline