Product
ADF5610 Microwave Wideband Synthesizer with Integrated VCO
Short Description
Microwave wideband synthesizer with integrated VCO with RF output range of 57 MHz to 14.6 GHz, fractional-N synthesizer, 24-bit fractional modulus, exact frequency mode and programmable output power level.
Long Description
The ADF5610 is a microwave wideband synthesizer with an RF output frequency range of 57 MHz to 14.6 GHz, a fractional-N synthesizer and integer N synthesizer modes, 24-bit fractional modulus and an exact frequency mode for 0-Hz frequency error. With an integrated rms jitter of less than 40 fs, the ADF5610 has a typical PFD spurious of less than –105 dBc and a normalized inband phase-noise floor with high current mode having –232 dBc/Hz (integer) and –229 dBc/Hz (fractional), while normal mode has –229 dBc/Hz (integer) and –226 dBc/Hz (fractional). The ADF5610 also includes programmable divide output (1, 2, 4, 8, 16, 32, 64, 128), as well as a programmable output power level.
Drawings/Package
Key Features
- • RF output frequency range of 57 MHz to 14.6 GHz
- • Fractional-N synthesizer and integer N synthesizer modes
- • 24-bit fractional modulus
- • rms jitter of less than 40 fs
- • PFD spurious of less than –105 dBc
General Applications
- • Military and defense
- • Test equipment
- • Clock generation
- • Wireless infrastructure
- • Satellite and very small aperture terminal (VSAT)
Evaluation Board
YES — The ADF5610 can be evaluated with the EVAL-ADF5610 available from Analog Devices.
Compliant | |
3A991a.2. | |
Active | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The SDP-S is a controller board in the System Demonstration Platform. The SDP-S is based on a USB to Serial Engine providing connectivity to the PC through a USB 2.0 hight speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB. The SDP-S has a 120 pin connector which exposes serial interface peripherals to attached SDP compatible daughter boards. The SDP-S has configurable SPI, I2C and GPIOs communication lines. The PC side software application controlling the attached daughter board is provided with each of the daughter product evaluation boards or Circuits from the Lab™ reference circuits.
The SDP-S provides a subset of the capabilities of the SDP-B. The connector pin out used for the SDP-S is the same as the SDP-B but with the unsupported peripherals pins unavailable on the connector. The power and grounding pins are also identical.
Dev Kit Features
- USB to Serial Engine
- 1 xsmall footprint 120 Pin Connector
- Configurable interface ( SPI, I2C, GPIO)
- USB 2.0 interface to the PC
Dev Kit Additional Information