Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
SSM2377 | |
Audio Amplifier | |
2.5 to 5.5 |
-
Dev Kit Description
EVAL-SSM2377Z is Evaluation Board for the SSM2377 Filterless, Class-D Audio Amplifier. The SSM2377 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 2.5 W of continuous output power with <1% THD + N when driving a 4 Ω load from a 5.0 V supply. Spread-spectrum pulse density modulation (PDM) is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The inherent randomized nature of spread-spectrum PDM eliminates the clock intermodulation (beating effect) of several amplifiers in close proximity.
-
Kit Includes
- EVAL-SSM2377Z evaluation board
-
Dev Kit Additional Information