Infineon Technologies AG EVALM10565DTOBO1 Power Management Development Boards and Kits
IRSM505-065DA2 Intelligent Power Module Evaluation Board

IRSM505-065DA2 Intelligent Power Module Evaluation Board
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8543.70.98.60 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device Technology | Intelligent Power Module |
Output Power (W) | 90 |
Output Current (mA) | 2600 |
Input Voltage Range | 220VAC to 240VAC |
Switching Frequency (kHz) | 20 |
Supported Device | IRSM505-065DA2 |
Packaging | Tray |
Product Length (mm) | 90 |
Product Depth (mm) | 75 |
오늘 배송
오늘 배송
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
IRSM505-065DA2 Intelligent Power Module Evaluation Board
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8543.70.98.60 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device Technology | Intelligent Power Module |
Output Power (W) | 90 |
Output Current (mA) | 2600 |
Input Voltage Range | 220VAC to 240VAC |
Switching Frequency (kHz) | 20 |
Supported Device | IRSM505-065DA2 |
Packaging | Tray |
Product Length (mm) | 90 |
Product Depth (mm) | 75 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers