STMicroelectronics EVALSPEAR320CPU Embedded System Development Boards and Kits

SPEAR320 Microprocessor Evaluation Board 256MB RAM 16MB Serial Flash

Product Technical Specifications

If your project requires microprocessor-based functionality, this EVALSPEAR320CPU embedded system development board from STMicroelectronics is for you. Its serial flash program memory is 16MB.
  • Dev Kit Description

    The EVALSPEAr320CPU evaluation board enables you to evaluate SPEAr320 microprocessors; the evaluation board kit comprises one board, one serial cable interface, and one power supply.

  • Dev Kit Features

    -SPEAr320 embedded MPU
    -Up to 2 Gbit DDR2 333 MHz (standard 128 Mbytes)
    -Up to 16 Mbyte Serial Flash memory (standard 8 Mbytes)
    -Two USB 2.0 full host port channels
    -One USB 2.0 host device port
    -One serial port (up to 115 baud)
    -JTAG Debug ports

  • Dev Kit Additional Information

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00288442.pdf

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

3 parts: Ships in 11 days

    Total $151.42 Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1114+
      Manufacturer Lead Time:
      99 weeks
      Country Of Origin:
      France
      • In stock: 3 parts
      • Price: $151.42

    EVALSPEAR320CPU STMicroelectronics

    $151.42 Price for 1

    STMicroelectronicsEVALSPEAR320CPUEmbedded System Development Boards and Kits

    SPEAR320 Microprocessor Evaluation Board 256MB RAM 16MB Serial Flash

    If your project requires microprocessor-based functionality, this EVALSPEAR320CPU embedded system development board from STMicroelectronics is for you. Its serial flash program memory is 16MB.
    • Dev Kit Description

      The EVALSPEAr320CPU evaluation board enables you to evaluate SPEAr320 microprocessors; the evaluation board kit comprises one board, one serial cable interface, and one power supply.

    • Dev Kit Features

      -SPEAr320 embedded MPU
      -Up to 2 Gbit DDR2 333 MHz (standard 128 Mbytes)
      -Up to 16 Mbyte Serial Flash memory (standard 8 Mbytes)
      -Two USB 2.0 full host port channels
      -One USB 2.0 host device port
      -One serial port (up to 115 baud)
      -JTAG Debug ports

    • Dev Kit Additional Information

      http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00288442.pdf

    3 parts: Ships in 11 days

      Total$151.42Price for 1

      • Ships in 11 days

        Ships from:
        United States of America
        Date Code:
        1114+
        Manufacturer Lead Time:
        99 weeks
        Country Of origin:
        France
        • In Stock: 3 parts
        • Price: $151.42