STMicroelectronicsEVALSPEAR320PLCEmbedded System Development Boards and Kits

SPEAR320 Microprocessor Demonstration Board 256MB RAM 16MB Serial Flash

Start off your next microprocessor-based electronic circuit with this EVALSPEAR320PLC embedded system development board from STMicroelectronics. Its serial flash program memory is 16MB.
  • Dev Kit Description

    This evaluation board can be used to evaluate the SPEAr320 microprocessor with a variety of devices and especially its media independent interface (MII) automation mode. The EVALSPEAr320PLC evaluation board kit consists of two boards: a CPU board and a MII mode application board. The SPEAr320 microprocessor is mounted on the CPU board that is plugged on the MII mode application board.

  • Dev Kit Features

     

    -CPU board 
        -SPEAr320 embedded MPU
        -Up to 2 Gbits DDR2 333 MHz (std 128 Mbytes)
        -Up to 16 Mbytes serial Flash memory (std 8 Mbytes)
        -Two USB 2.0 full host port channels
        -One USB 2.0 host device port
        -One serial port (up to 115 baud)
        -JTAG debug ports 
    -Application board 
        -2 x Ethernet RJ-45 connectors (ST802RT1A)
        -2 x CAN DB9 plug connectors
        -3 x RS-232 DB9 plug connectors (ST3232EBTR)
        -1 x RS-485 DB9 socket connector (ST3485EBDR)
        -Digital input connectors (parallel and serial) compatible with STEVAL IFP007V1, STEVAL-IFP008V1 and STEVALIFP004V1 evaluation boards
        -Digital output connectors (parallel and serial) compatible with STEVAL-IFP009V1, STEVAL-IFP001V1, STEVAL-IFP002V1 and STEVAL-IFP006V1 evaluation boards
        -On-board temperature sensor (STLM20W87F) and potentiometer (analog  input for ADC)
        -Analog extension connector featuring 8 ADC lines
        -General-purpose extension connector with GPIOs and I2C functionality
        -DC/DC converter L7986A (+24 V / +5 V)
        -MicroSD card socket
        -4 LEDs, 2 general-purpose buttons and system reset button
  • Dev Kit Additional Information

    User Manual

    http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00253457.pdf

1 part: Ships in 10 days

    Total$608.72Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1112+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      France
      • In Stock: 1 part
      • Price: $608.72