NXP SemiconductorsEVB9S08DZ60Embedded System Development Boards and Kits

MC9S08DZ60 Microcontroller Evaluation Board Win 98/Win 2000/Win XP

  • Dev Kit Description

    The EVB9S08DZ60/128 evaluation board allow users to program and debug advance application code with expanded I/O functions, peripherals and large prototype areas.  It can be used as a stand alone application or via its built-in USB-to-BDM interface.

  • Dev Kit Features

    • Clock module, crystal oscillator, and connector for providing an external clock source
    • BDM connector
    • Four header connections with all MCU signals
    • 12 V DC barrel input connector (2.1 mm)
    • Two banana input connectors (12 V DC and GND)
    • Power on/off switch
    • Built-in "USB to BDM Interface"
    • Reset push-button
    • Four additional push buttons
    • Two potentiometers
    • Eight dip-switches
    • Series of jumpers to connect/disconnect the above controls
    • Outputs section containing ten LEDS and relative jumpers
    • CAN section that has CAN connector with two CAN transceivers (high speed and single wire) with series of jumpers to select the CAN physical layer
    • LIN section with LIN connectors andh LIN enable jumper and a "WAKE" push button
    • RS-232 section with two RS-232 connectors
    • Serial settings section containing two jumpers to select which transceiver is connected to microcontroller's shared TXD1 and RXD1 serial lines
    • Prototype area
  • Kit Includes

    • One of the following Boards
      • EVB9S08DZ60 Evaluation Board
      • EVB9S08DZ128 Evaluation Board
    • Global Power Adaptors
    • CodeWarriorTM Development Studio CD
    • SoftTec Microsystems "System Software" CD
    • USB Cable
    • Quick Start Guide
    • User Manual
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    99 weeks
    • Price: $346.72
    1. 1+$346.72
    2. 5+$343.26
    3. 10+$339.82
    4. 25+$336.42
    5. 50+$333.06
    6. 100+$329.73
    7. 250+$326.43
    8. 500+$323.17
    9. 1000+$319.94