PanasonicEVEYBCAJ008BMechanical Encoders
Mechanical Encoder Rotary Incremental Knurl 0.014N.m Straight Quadrature Digital Square Wave 8PPR Through Hole PC Pin
Compliant | |
EAR99 | |
LTB | |
8543.70.98.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Square Encoder | |
2 | |
Rotary | |
Knurl | |
8 | |
PC Pin | |
0.014 | |
30000 | |
Digital Square Wave | |
No | |
10VDC | |
Quadrature | |
Incremental | |
Through Hole | |
Tray | |
Straight | |
8 | |
13.6 |
EDA / CAD Models |