PanasonicEVM1DSX30B24
Res Cermet Trimmer 20K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this EVM-1DSX30B24 potentiometer from Panasonic. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with cermet technology. The EVM-1DSX30B24 part has a foot print termination style. This product is 3.8 mm long, 1.4 mm tall and 4.5 mm deep.
EDA / CAD Models |