PanasonicEVM1DSX30BE2

Res Cermet Trimmer 220 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R

Place this EVM-1DSX30BE2 potentiometer from Panasonic at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 220 Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.8 mm long, 1.4 mm tall and 4.5 mm deep. This device is made with cermet technology. The EVM-1DSX30BE2 part has a foot print termination style.

4,000 parts: Ships today

This item has been discontinued

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1121+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      4000
      Country Of origin:
      Japan
         
      • Price: $0.0368
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1121+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Japan
      • In Stock: 4,000 parts
      • Price: $0.0368