PanasonicEVM3VSX50B23
Res Cermet Trimmer 2K Ohm 25% 0.15W 1Turns (3.1 X 3.75 X 1.4mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This EVM-3VSX50B23 potentiometer from Panasonic is your solution to resistance calibration in a circuit. This product has a resistance value of 2K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.1 mm long, 1.4 mm tall and 3.75 mm deep. The EVM-3VSX50B23 part has a foot print termination style. This device is made with cermet technology.