PanasonicEVM3YSX50B12
Res Cermet Trimmer 100 Ohm 25% 0.15W 1Turns (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533408070 | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this EVM-3YSX50B12 potentiometer from Panasonic will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.15 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.1 mm long, 1.55 mm tall and 3.75 mm deep. This device is made with cermet technology. The EVM-3YSX50B12 part has a foot print termination style.
EDA / CAD Models |