ERP Power LLCEVM120W-1400-84LED Power Supplies
AC/DC LED Power Supply 117.6W Single 6-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
Constant Current | |
AC/DC | |
1 | |
70 to 84 | |
1400 | |
117.6 | |
90VAC to 305VAC | |
0-10V/ELV/TRIAC | |
0.9(Min) | |
89(Typ) | |
Lead Wire | |
IP20 | |
5Year | |
-30 | |
90 | |
Mounting | Screw |
Package Height | 41.3 |
Package Width | 70 |
Package Length | 160 |
PCB changed | 6 |
6 | |
Lead Shape | Lead Wire |