5A991b.4. | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Kit | |
66AKH06/66AK2H12/66AK2H14 | |
DSP | |
2 | |
LCD | |
Linux|Win 2000|Win XP | |
Yes | |
No | |
Linux | |
No |
Dev Kit Description
The 66AK2H Evaluation Module (EVM) is a fully featured, robust development tool for embedded high performance compute systems. It includes new hardware features and highly optimized software . The EVM features a single 66AK2H14 System on Chip (SoC), an LCD display and an on-board emulation to help developers quickly start designing in 66AK2H14, 66AK2H12 or 66AKH06 SOCs that support multiple ARM A15 and C66x DSP cores. The EVM is enabled with two 10GB Ethernet interfaces for a bandwidth of 20Gbps backplane connectivity and optional wire rate switching in high density systems.
Dev Kit Features
- Computational performance is an industry-leading 28.4 GMACS/DSP core and 10.2 GFLOPS/DSP core (@1.2 GHz operating frequency), making K2H ideal for applications requiring significant signal processing, such as real-time military applications, medical imaging and geological exploration.
- The software accompanying the 66AK2H EVM is TI’s Multicore Software Development Kit (MCSDK), enabling fast development through production ready foundational software. The MCSDK provides highly-optimized bundles of foundational, platform-specific drivers, optimized libraries and demos to enable development.
Kit Includes
- 66AK2H14 Evaluation Module
- Power adapter and power cord
- USB cable for on-board JTAG emulation (XDS200)
- Mini-USB cable
- Ethernet cable
- RS-232 serial cable
- Universal Plug Adapter
- Documentation
- Code Composer Studio™ Integrated Development Environment version 5 (CCS v5)
Dev Kit Additional Information
Technical Documentation & Schematics for EVMK2H
Getting Started on TI ARM® embedded processor development
Accelerate multicore application development with KeyStone software
Get Into the Zone: Building Secure Systems with ARM TrustZone Technology
White Space – Potentials and Realities
Enhancing the KeyStoneII multicore architecture with ARM
The Case for 10G Ethernet in Embedded Processing
DSP Math Library for Floating Point Devices
SYS/BIOS and Linux Multicore Software Development Kits (MCSDK) for C66x, C647x, C645x Processors
Code Composer Studio (CCS) Integrated Development Environment (IDE)