PanasonicEVPAA102KSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 1000000Cycles 1N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Rectangular Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
100 | |
100 | |
1000000 | |
1 | |
Black | |
0.3 | |
2 | |
3.35 | |
Surface Mount | |
J-Bend | |
4 | |
0.4 | |
1.45 | |
Straight | |
-40 | |
85 | |
3.5 | |
2.9 | |
1.4 | |
4.3 | |
2.9 | |
1.7 |
The light touch EVP-AA102K tactile switch from Panasonic lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVP-AA102K tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This black rectangular button actuator is 0.3 mm long. This product is 4.3 mm long, 1.7 mm tall and 2.9 mm deep.
EDA / CAD Models |