PanasonicEVPAA402WSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 200000Cycles 2.4N SMD T/R

Turn on or off your circuit simply by applying pressure to this light touch EVP-AA402W tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVP-AA402W tactile switch has a j-bend termination style. This white rectangular button actuator is 0.3 mm long. This product is 4.3 mm long, 1.7 mm tall and 2.9 mm deep. The maximum DC voltage rating is 15 VDC.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.3510
    1. 5000+$0.3510
    2. 10000+$0.3488