PanasonicEVPAA602WSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 200000Cycles 3.5N SMD T/R

Apply pressure and turn your circuit on with this light touch EVP-AA602W tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVP-AA602W tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This white rectangular button actuator is 0.3 mm long. This product is 4.3 mm long, 1.7 mm tall and 2.9 mm deep.

Import TariffMay apply to this part

1,271 parts: Ships tomorrow

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      1271
      Country Of origin:
      China
         
      • Price: $0.5787
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,271 parts
      • Price: $0.5787