PanasonicEVPASFC1ASwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.5N SMD T/R

Apply pressure and turn your circuit on with this light touch EVP-ASFC1A tactile switch from Panasonic. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 90 °C. The EVP-ASFC1A tactile switch has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This black round button actuator is 1.5 mm long. This product is 7 mm long, 5 mm tall and 6.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: