EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.33 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Light Touch |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.02@15VDC |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 500 |
Electrical Life (Cycles) | 500000 |
Operating Force (N) | 2.4 |
Actuator Length (mm) | 0.15 |
Number of Rows | 2 |
Row Spacing (mm) | 2.65 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 4 |
Terminal Length (mm) | 0.2 |
IP Rating | IP67 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Body Length (mm) | 1.6 |
Body Depth (mm) | 2.6 |
Body Height (mm) | 0.35 |
Product Length (mm) | 1.6 |
Product Depth (mm) | 3 |
Product Height (mm) | 0.55 |