PanasonicEVP0AFB65Switch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
500 | |
500000 | |
1.6 | |
0.26 | |
2 | |
2.95 | |
Surface Mount | |
J-Bend | |
4 | |
0.2 | |
1.8 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
2.6 | |
3 | |
0.39 | |
2.6 | |
3.4 | |
0.65 |
This light touch EVP-0AFB65 tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVP-0AFB65 tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This round button actuator is 0.26 mm long. This product is 2.6 mm long, 0.65 mm tall and 3.4 mm deep.