PanasonicEVQ-11U05RSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
The light touch EVQ-11U05R tactile switch from Panasonic lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-11U05R tactile switch has a PC pin termination style. This red round button actuator is 1.1 mm long. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 5 mm tall and 6 mm deep.