PanasonicEVQ21504MSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
50 | |
100000 | |
1.6 | |
White | |
0.9 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
5 | |
Straight | |
-20 | |
70 | |
Tape and Reel | |
6 | |
6 | |
3.4 | |
6 | |
6.3 | |
4.3 |
Apply pressure and turn your circuit on with this light touch EVQ-21504M tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-21504M tactile switch has a PC pin termination style. This white round button actuator is 0.9 mm long. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 4.3 mm tall and 6.3 mm deep.