PanasonicEVQ5PLA08Switch Tactile
Switch Tactile N.O. SPST Flush Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Flush Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
50 | |
200000 | |
3.5 | |
0 | |
4.4 | |
Surface Mount | |
J-Bend | |
4 | |
4.6 | |
Straight | |
-20 | |
70 | |
Tape and Reel | |
4.9 | |
4.9 | |
0.8 |
EDA / CAD Models |