PanasonicEVQ-5PN04KSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 2.4N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Turn on or off your circuit simply by applying pressure to this light touch EVQ-5PN04K tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -30 °C to 85 °C. The EVQ-5PN04K tactile switch has a j-bend termination style. This black rectangular button actuator is 0.8 mm long. This product is 7.2 mm long, 4.3 mm tall and 3.5 mm deep. The maximum DC voltage rating is 12 VDC.
EDA / CAD Models |