PanasonicEVQP1D05MSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 2.5N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
100000 | |
2.5 | |
Natural | |
1.5 | |
2 | |
6.8 | |
Surface Mount | |
J-Bend | |
4 | |
0.65 | |
4.5 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
6 | |
6.1 | |
3.5 | |
6 | |
7.4 | |
5 |
Wow! This light touch EVQ-P1D05M tactile switch from Panasonic is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P1D05M tactile switch has a j-bend termination style. This product is 6 mm long, 5 mm tall and 7.4 mm deep. This natural round button actuator is 1.5 mm long. The maximum DC voltage rating is 12 VDC.