PanasonicEVQP2602WSwitch Tactile

Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 3.5N SMD T/R

Wow! This light touch EVQ-P2602W tactile switch from Panasonic is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P2602W tactile switch has a j-bend termination style. This product is 5.5 mm long, 2.5 mm tall and 3.5 mm deep. The maximum DC voltage rating is 15 VDC. This natural button actuator is 0.85 mm long.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: