PanasonicEVQP2D02QSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R

Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-P2D02Q tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P2D02Q tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This product is 5.5 mm long, 2.5 mm tall and 3.5 mm deep. This gray round button actuator is 0.85 mm long.

12,177 parts: Ships today

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      12177
      Country Of origin:
      Japan
         
      • Price: $0.4368
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 12,177 parts
      • Price: $0.4368