PanasonicEVQ-P2R02MSwitch Tactile
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1.6N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Yes |
PPAP | Unknown |
Turn on or off your circuit simply by applying pressure to this light touch EVQ-P2R02M tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-P2R02M tactile switch has a j-bend termination style. This product is 3.5 mm long, 2.1 mm tall and 5.5 mm deep. The maximum DC voltage rating is 15 VDC. This natural button actuator is 0.45 mm long.