PanasonicEVQP44B3MSwitch Tactile

Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 2.4N SMD T/R

Turn on or off your circuit simply by applying pressure to this light touch EVQ-P44B3M tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-P44B3M tactile switch has a j-bend termination style. This button actuator is natural. The maximum DC voltage rating is 15 VDC. This product is 6.2 mm long, 3.5 mm tall and 3 mm deep.

1,805 parts: Ships today

    Total$0.88Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1805
      Country Of origin:
      Japan
         
      • Price: $0.8800
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 1,805 parts
      • Price: $0.8800