PanasonicEVQP6DB35Switch Tactile

Switch Tactile N.O. SPST Flush Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R

This light touch EVQ-P6DB35 tactile switch from Panasonic will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-P6DB35 tactile switch has a j-bend termination style. This flush round button actuator is 0 mm long. This product is 4.1 mm long, 0.35 mm tall and 4.3 mm deep. The maximum DC voltage rating is 15 VDC.

6,920 parts: Ships tomorrow

This item has been discontinued

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      6920
      Country Of origin:
      Malaysia
         
      • Price: $0.0507
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,920 parts
      • Price: $0.0507