PanasonicEVQ-PAG05RSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Wow! This light touch EVQ-PAG05R tactile switch from Panasonic is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PAG05R tactile switch has a PC pin termination style. This red round button actuator is 1.6 mm long. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 5 mm tall and 7.8 mm deep.