PanasonicEVQPC305KSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
50 | |
50000 | |
2.6 | |
Black | |
2.3 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
5 | |
Right Angle | |
-20 | |
70 | |
Tape and Reel | |
7.5 | |
6.95 | |
7.1 | |
7.5 | |
9.25 | |
7.4 |
This light touch EVQ-PC305K tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PC305K tactile switch has a PC pin termination style. This product is 7.5 mm long, 7.4 mm tall and 9.25 mm deep. This black round button actuator is 2.3 mm long. The maximum DC voltage rating is 15 VDC.