PanasonicEVQ-PE104KSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-PE104K tactile switch from Panasonic. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -30 °C to 85 °C. The EVQ-PE104K tactile switch has a j-bend termination style. This black rectangular button actuator is 0.8 mm long. The maximum DC voltage rating is 12 VDC. This product is 7.2 mm long, 4.3 mm tall and 3.5 mm deep.